Sommer 440-0051FC Meridian Install Speaker Cable 2x4.00mm² Black Per Metre

MPN
440-0051FC
Brand
Sommer Cable
EAN-13
4049371385237
Order Code
10-6556
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The Sommer Cable 440-0051FC is a robust speaker cable designed for high-fidelity audio applications. Featuring 2 x 4.00 mm² conductors, it is ideal for connecting loudspeakers in home audio or AV setups. This durable black cable is sold by the metre, ensuring flexibility for various installation needs.
Colour Black
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material FRNC
Type Speaker cable
Maximum Wire Size AWG 11

Reviews

Be the first to submit a review

Trustpilot