Somfy 9000028 Door Opener Keypad IP54/IP68 Surface-Mount Wired

MPN
9000028
Brand
Somfy
EAN-13
4040515200782
Order Code
10-6545
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Somfy 9000028 door opener code lock is designed for robust security with an IP54 and IP68 rating, ensuring resistance to dust and water. Manufactured by Somfy, it is ideal for surface-mount installations. Typically used in residential or commercial settings, it provides secure access control.
Type Door opener code lock
Colour Grey, Blue
Hub Not required
IP Rating IP54, IP68
Mounting Type Surface-mount
Operating Voltage 230V
Use Lighting and appliance control

Reviews

Be the first to submit a review

Trustpilot