Somfy 2401563 Outdoor Camera 1080p Wi-Fi IP CCTV with Siren & Alerts

MPN
2401563
Brand
Somfy
EAN-13
3660849542962
Order Code
10-6544
Country of Origin
China
View Full Product Range (3)

Discontinued


The Somfy 2401563 Wi-Fi IP CCTV camera provides high-definition video quality with a resolution of 1920 x 1080 pixels. Manufactured by Somfy, this network IP camera is ideal for both indoor and outdoor surveillance applications. It offers connectivity through Wi-Fi and LAN, perfect for monitoring homes or businesses remotely.
Type CCTV camera
IP Rating IP54
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Anthracite
Depth 150mm
Dimensions (W x H x D) 85 x 150 x 150 mm
Height 150mm
IR range (max.) 8m
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 512g
Width 85mm

Trustpilot