Somfy 2401495 Repeater Boosts Range and Safety Easy Install & Use

MPN
2401495
Brand
Somfy
EAN-13
3660849508593
Order Code
10-6540
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £112.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The wireless alarm system extension by Somfy, model number 2401495, enhances home security. This device expands the range of the alarm system, ensuring coverage across larger areas. It is ideal for use in homes requiring extended wireless connectivity.
Type Wireless alarm system extension
Power Source Accessory N/A
Component Wireless repeater
Dimensions (W x H) 89 mm x 30 mm
Emergency piower supply Yes
Frequency 868 MHz
Height 30mm
Max. Range 200m
Series Somfy Home Alarm
Tamperproof Yes
Width 89mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot