Somfy 2401488 Home Alarm IntelliTAG Wireless Door Alarm Vibration Sensor

MPN
2401488
Brand
Somfy
EAN-13
3660849508524
Order Code
10-6536
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £215.49 £183.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Somfy IntelliTAG 2401488 is a key component in their wireless alarm system, designed to detect and alert on vibrations. This feature makes it excellent for securing windows and doors against unauthorised entry. Manufactured by Somfy, it is easy to integrate and extend home security capabilities.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless door alarm
Depth 14mm
Dimensions (W x H x D) 60 x 28 x 14 mm
Frequency 868 MHz
Height 28mm
Max. Range 200m
Series Somfy Home Alarm
Tamperproof Yes
Width 60mm

Reviews

Be the first to submit a review

Trustpilot