Somfy 2401487 Home Alarm IntelliTAG Wireless Door Vibration Sensor

MPN
2401487
Brand
Somfy
EAN-13
3660849508517
Order Code
10-6535
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £53.07 £45.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Somfy IntelliTAG is a wireless alarm system extension designed by Somfy. It features advanced technology to detect and alert on door vibrations, enhancing home security. Typically used for securing doors or windows, it prevents unauthorised entry by triggering an alarm.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless door alarm
Depth 14mm
Dimensions (W x H x D) 60 x 28 x 14 mm
Frequency 868 MHz
Height 28mm
Max. Range 200m
Series Somfy Home Alarm
Tamperproof Yes
Weight 0.11
Width 60mm

Reviews

Be the first to submit a review

Trustpilot