Somfy 2401361 Wireless Alarm Motion Detector 120° Angle 10m Range

Order Code:

10-6532

Brand: Somfy MPN: 2401361 EAN-13: 3660849505233

Discontinued


The Somfy wireless motion detector, model 2401361, is an extension for wireless alarm systems. Manufactured by Somfy, it features reliable motion detection to enhance security. Typically used in residential and commercial settings, it provides efficient monitoring and alerts.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless motion detector
Depth 35mm
Dimensions (W x H x D) 72 x 82 x 35 mm
Frequency 868 MHz
Height 82mm
Series Somfy TaHoma
Tamperproof Yes
Width 72mm

Trustpilot