Somfy 1870289 Home Alarm Smoke Detector Instant Alerts App-Controlled

MPN
1870289
Brand
Somfy
EAN-13
3660849569853
Order Code
10-6519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £62.70 £53.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Somfy's wireless smoke alarm, model number 1870289, is an extension to your alarm system. It features reliable wireless connectivity and is ideal for enhancing home safety. The device is typically used to detect smoke and alert users in domestic settings.
Type Wireless alarm system extension
Power Source battery-powered
Alarm sounder Yes
App compatibility Yes
Component Wireless smoke alarm
Frequency 868 MHz
Hub Not required, optional for remote access
Max. Range 200m
Series Somfy Home Alarm
Sound pressure 85dB

Reviews

Be the first to submit a review

Trustpilot