Somfy 1822663 IO Wireless Receiver Dimmable App Control Enhanced Safety

MPN
1822663
Brand
Somfy
EAN-13
3660849544201
Order Code
10-6518
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £78.16 £66.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Somfy 1822663 is a wireless receiver designed as an extension for alarm systems. It utilises io technology for seamless communication and enhanced security. Typically used in homes and offices, it enhances the range and effectiveness of existing security systems.
Type Wireless alarm system extension
Power Source mains-powered
App compatibility Yes
Cloud integration Manufacturer-specific
Component Wireless receiver
Depth 13mm
Dimensions (W x H x D) 43 x 43 x 13 mm
Frequency 868 MHz
Height 43mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot