Somfy 1822660 RF Receiver Shutter io Bi-Directional Up to 10 Transmitters

MPN
1822660
Brand
Somfy
EAN-13
3660849544171
Order Code
10-6517
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £125.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Somfy's 1822660 RF receiver, featuring io (Izymo) technology, offers efficient wireless control for various applications. This RF receiver is typically used to enable remote control of blinds and shades in residential and commercial settings. The convenient and reliable design makes it an ideal choice for automated home solutions.
Type RF receiver
Depth 18mm
Dimensions (W x H x D) 43 x 43 x 18 mm
Height 43mm
Hub Not required
Mounting Type Flush mount
Operating Voltage 230V
Weight 0
Width 43mm

Reviews

Be the first to submit a review

Trustpilot