Somfy 1822603 Lighting Receiver io Dimmable Wireless RGB-W 12V/24V

MPN
1822603
Brand
Somfy
EAN-13
3660849544034
Order Code
10-6513
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £156.98 £133.43
10+ £129.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Somfy Lighting Receiver io 12V/24V, model 1822603, is designed as a wireless alarm system extension. It integrates seamlessly into existing systems, providing reliable lighting control. Typical applications include enhancing home automation setups for improved security and convenience.
Type Wireless alarm system extension
Power Source mains-powered
Component Wireless receiver
Depth 20mm
Dimensions (W x H x D) 190 x 22 x 20 mm
Frequency 868 MHz
Height 22mm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot