Somfy 1240509 Wireless Tubular Motor Set 60mm 20Nm for Shutter Retrofits

MPN
1240509
Brand
Somfy
EAN-13
3660849574604
Order Code
10-6507
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £324.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 222 availableBack-order availability date - 11/06/2026

Somfy's 1240509 is a 20 Nm wireless tubular motor set for controlling roller shutters, canopies, and awnings. This versatile device can also serve as a blind or window blinds controller. Ideal for automating home shading systems, it smoothly operates with various tubular applications.
Type Wireless tubular motor set
Data exchange Bidirectional (bi)
Hub Not required
Lead Length 2.5m
Rotational speed 12 U/min
Suitable for shutter axle Ø 60mm
Torque 20Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot