Somfy 1240357 GDK700 RTS Garage Door Opener Secure Remote Control

Order Code:

10-6505

Brand: Somfy MPN: 1240357 EAN-13: 3660849570965

Discontinued


Somfy manufactures the GDK700 RTS garage door opener, ideal for doors weighing up to 70 kg. This reliable door opener features smooth and efficient operation for residential garages. It is suitable for automatic opening and closing of light to medium-weight garage doors.
Type Garage door opener
Energy efficiency rating n.rel.
Frequency 433 MHz
Hub Not required
Tensile force (max.) 70kg
Traction (max.) (details) 700 N
Use Lighting and appliance control

Trustpilot