Solid Carbide Rotary Burr - Cylinder Without Endcut 12.7 x 6mm

Dormer Brand: Dormer

The Dormer P801 Solid Carbide Rotary Burrs have cylinders without endcuts and produce double cuts. The first choice for general machining, improves ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reducing vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel).

Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Rotary Burr - Cylinder Without Endcut has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 25mm.
Overall Length: 70mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer P80112.7X6.0 Solid Carbide Rotary Burr Cylinder Without Endcut 12.7x6mm
Dormer P80112.7X6.0 Solid Carbide Rotary Burr Cylinder Without Endcut 12.7x6mm
Standard range
Order code: 95-5306
MPN: P80112.7X6.0

Despatched within 4 working days - 4 in stock
1+ £37.00
Price per unit Ex VAT
Burr
Dormer P80116.0X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 16 x 6mm
Dormer P80116.0X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 16 x 6mm
Standard range
Order code: 95-5307
MPN: P80116.0X6.0

Despatched within 4 working days - 5 in stock
1+ £37.00
Price per unit Ex VAT
Burr
Dormer P8013.0X3.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 3 x 3mm
Dormer P8013.0X3.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 3 x 3mm
Standard range
Order code: 95-5308
MPN: P8013.0X3.0

Despatched within 4 working days - 5 in stock
1+ £9.35
Price per unit Ex VAT
Burr
Dormer P8016.0X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 6 x 6mm
Dormer P8016.0X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 6 x 6mm
Standard range
Order code: 95-5309
MPN: P8016.0X6.0

Despatched within 4 working days - 20 in stock
1+ £17.00
Price per unit Ex VAT
Burr
Dormer P8016.3X3.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 6.3 x 3mm
Dormer P8016.3X3.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 6.3 x 3mm
Standard range
Order code: 95-5310
MPN: P8016.3X3.0

Despatched within 4 working days - 5 in stock
1+ £16.00
Price per unit Ex VAT
Burr
Dormer P8019.6X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 9.6 x 6mm
Dormer P8019.6X6.0 Solid Carbide Rotary Burr - Cylinder Without Endcut 9.6 x 6mm
Standard range
Order code: 95-5312
MPN: P8019.6X6.0

Despatched within 4 working days - 20 in stock
1+ £24.00
Price per unit Ex VAT
Burr

Trustpilot