Soldercraft SL2010 Pyrography Plus Multifunction Kit

MPN
SL2010
Brand
Soldercraft
EAN-13
4016049201014
Order Code
86-3934
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

This multifunction kit from Soldercraft has been designed for use with a range of applications including pyrography, soldering and wax modelling.

The full kit includes:
Temperature controlled multistation
24V/20W iron
14 tips
Operating manual
Iron stand


  • Station measurement: 95 x 155 x 60mm (L x W x H)
  • Electronic temperature adjustment
  • Stepless adjustment: 50 to 500°C
  • Manufacturer's part SL2010
Type Multifunction kit
Pack Size 1
Voltage 24V
Wattage 20W

Questions

*Question functionality currently disabled
Question by: Product code: 86-3934

Q. Does this product have a UK plug?

A. Hi Alexander, thank you for your question. We do not have one in stock to check unfortunately but the box is marked as supplied "with a GB power connector".

Reviews

Be the first to submit a review

Trustpilot