Sohngen 3003056 First Aid Kit DIN 13157 260x160x70 White

Image Representative of Range

Sohngen 3003056 First Aid Kit DIN 13157 260x160x70 White

MPN
3003056
Brand
Sohngen
EAN-13
4250108800651
Order Code
12-9883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.50
10+ £24.30
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The sohngen 3003056 First Aid kit is a compact and well-organized emergency kit measuring 260 x 160 x 70 mm. Designed according to DIN 13157 standards, it is ideal for offices, ensuring quick access to essential first aid supplies. Its durable white casing makes it suitable for maintaining safety and compliance in workplace environments.
Type First Aid kit
Colour White
Depth 70mm
Dim (L x W x H) 8 cm x 260 mm x 160 mm
Height 160mm
Length 8cm
Material Plastic
Width 260mm

Reviews

Be the first to submit a review

Trustpilot