Sohngen 3003046 First Aid Kit DIN 13157 260x160x80mm White

Image Representative of Range

Sohngen 3003046 First Aid Kit DIN 13157 260x160x80mm White

MPN
3003046
Brand
Sohngen
EAN-13
4250108800514
Order Code
12-9882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.56
10+ £20.55
50+ £20.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The sohngen 3003046 First Aid kit is designed to meet DIN 13157 standards, featuring an organised layout for quick emergency response. Compact and portable with dimensions of 260 x 160 x 80 mm, it's ideal for workplaces, vehicles, and small businesses. The white case is durable and easy to clean, making it suitable for various environments where safety management is essential.
Type First Aid kit
Colour White
Depth 80mm
Dim (W x H x D) 260 x 160 x 80 mm
Height 160mm
Material ABS plastic.
Width 260mm

Reviews

Be the first to submit a review

Trustpilot