Sohngen 1012040 Thermal Compress 15x28cm Hot/Cold to -30°C Flexible

Image Representative of Range

Sohngen 1012040 Thermal Compress 15x28cm Hot/Cold to -30°C Flexible

MPN
1012040
Brand
Sohngen
EAN-13
4250108806585
Order Code
12-9878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

sohngen's THERMO-KALT/WARM-KOMPR. is a versatile first aid product measuring 28 cm by 15 cm. This item can function as an ice or heat pack, making it suitable for various wound dressage applications. Ideal for alleviating pain or reducing swelling, it is a practical addition to any first aid kit.
Type Ice/heat pack
Dim (L x W) 28 cm x 15 cm
Length 28cm
Width 15cm

Reviews

Be the first to submit a review

Trustpilot