Sohngen 1012035 Thermo Compress 13x8cm Hot/Cold Flexible to -30°C

Image Representative of Range

Sohngen 1012035 Thermo Compress 13x8cm Hot/Cold Flexible to -30°C

MPN
1012035
Brand
Sohngen
EAN-13
4250108810179
Order Code
12-9876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

sohngen's THERMO-KALT/WARM-KOMPR., sized approximately 8 cm by 13 cm, is a versatile ice/heat pack. It is designed for first aid applications, particularly in wound dressage. This compact patch provides effective temperature therapy for pain relief and swelling reduction.
Type Ice/heat pack
Dim (L x W) 13 cm x 8 cm
Length 13cm
Width 8cm

Reviews

Be the first to submit a review

Trustpilot