Sohngen 1009070 Plaster Dispenser 220x115x52mm Incl. Wall Brackets

MPN
1009070
Brand
Sohngen
EAN-13
7310614907002
Order Code
10-6476
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The sohngen plaster dispenser is a compact and efficient first aid solution, measuring 220 x 115 x 52 mm. It includes wall brackets for easy installation and accessibility. Ideal for workplaces and public spaces, it facilitates quick and hygienic access to adhesive plasters.
Type Plaster dispenser
Colour Green
Dim (L x W x H) 220 x 115 x 52 mm
Height 52mm
Length 220mm
Width 115mm

Reviews

Be the first to submit a review

Trustpilot