Sohngen 0503013 JUNIORSAFE First Aid Cabinet 490x420x200 mm

Image Representative of Range

Sohngen 0503013 JUNIORSAFE First Aid Cabinet 490x420x200 mm

MPN
0503013
Brand
Sohngen
EAN-13
4250108801320
Order Code
12-9856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £180.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

sohngen manufactures the Junior safe First Aid Cabinet 0503013, measuring 490 x 420 x 200 mm. It is designed as a dressing cabinet, providing a standard solution for storing first aid supplies. Typically used in schools or offices, it ensures easy access to essential first aid items.
Type First Aid cabinet
Colour Orange
Depth 200mm
Dim (W x H x D) 490 x 420 x 200 mm
Height 420mm
Material Thin sheet metal
Standards DIN 13157
Width 490mm

Reviews

Be the first to submit a review

Trustpilot