Sohngen 05001024 PICCOLO First Aid Cabinet Compact 265x245x180mm

Image Representative of Range

Sohngen 05001024 PICCOLO First Aid Cabinet Compact 265x245x180mm

MPN
05001024
Brand
Sohngen
EAN-13
4250108800972
Order Code
12-9853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The sohngen PICCOLO 05001024 First Aid cabinet, measuring 265 x 245 x 180 mm, is a compact and efficient solution for storing medical supplies. Manufactured by sohngen, this cabinet is ideal for use in small offices or homes. It is designed to keep essential first aid items organized and easily accessible.
Type First Aid cabinet
Colour White
Depth 180mm
Dim (L x W x H) 18 cm x 265 mm x 245 mm
Height 245mm
Length 18cm
Material Plastic
Width 265mm

Reviews

Be the first to submit a review

Trustpilot