Sohngen 0450001 First Aid Bag Orange Water-Repelling 225x70x310mm

MPN
0450001
Brand
Sohngen
EAN-13
4250108805649
Order Code
10-6466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen First Aid bag is an orange first aid kit measuring 225 x 70 x 310 mm. It is typically used for school trips, providing essential first aid supplies. Manufactured by sohngen, this compact and portable kit ensures preparedness in various emergency situations.
Type First Aid bag
Colour Orange
Dim (L x W x H) 225 x 70 x 310 mm
Height 310mm
Length 225mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot