Sohngen 0367006 First Aid Case DIN 13157 Orange with Plaster Dispenser

MPN
0367006
Brand
Sohngen
EAN-13
4250108821038
Order Code
10-6465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £234.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen 0367006 first aid case is an orange, durable kit measuring 400 x 300 x 150 mm, designed to comply with DIN 13157 standards. Manufactured by sohngen, it contains essential medical supplies for emergency situations. This first aid kit is ideal for workplaces, ensuring readiness for minor injuries and accidents.
Type First Aid case
Colour Orange
Dim (L x W x H) 400 x 300 x 150 mm
Height 150mm
Length 400mm
Standards DIN 13157
Width 300mm

Reviews

Be the first to submit a review

Trustpilot