Sohngen 0367002 First Aid Case DIN 13157 400x300x150 Orange Plaster Dispenser

MPN
0367002
Brand
Sohngen
EAN-13
4250108820994
Order Code
10-6462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £259.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The sohngen first aid case, model 0367002, is a compact and durable first aid kit with dimensions of 400 x 300 x 150 mm. It is designed to comply with DIN 13157 standards and is available in a bright orange colour for easy visibility. This first aid case is ideal for workplaces, schools, and public spaces for ensuring quick access to medical supplies in emergencies.
Type First Aid case
Colour Orange
Dim (L x W x H) 400 x 300 x 150 mm
Height 150mm
Length 400mm
Standards DIN 13157
Width 300mm

Reviews

Be the first to submit a review

Trustpilot