Sohngen 0367000 Advocat First Aid Case DIN 13169 Orange Inc. Plaster Dispenser

MPN
0367000
Brand
Sohngen
EAN-13
4250108820970
Order Code
10-6460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £199.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The sohngen 0367000 First Aid case is an orange, durable first aid kit measuring 400 x 300 x 150 mm. Manufactured by sohngen, it features comprehensive emergency supplies for various medical needs. Ideal for workplaces, it ensures quick access to first aid in case of emergencies.
Type First Aid case
Colour Orange
Dim (L x W x H) 400 x 300 x 150 mm
Height 150mm
Length 400mm
Standards DIN 13169
Width 300mm

Reviews

Be the first to submit a review

Trustpilot