Sohngen 0361110 First Aid Case DIN 13157 300x400x150 Fluorescent Yellow

Image Representative of Range

Sohngen 0361110 First Aid Case DIN 13157 300x400x150 Fluorescent Yellow

MPN
0361110
Brand
Sohngen
EAN-13
4250108800392
Order Code
12-9852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £139.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/12/2026

The sohngen 0361110 first aid case is a fluorescent yellow kit conforming to DIN 13157 standards. It measures 300 x 400 x 150 mm, making it compact yet comprehensive for managing emergencies. This first aid case is ideal for use in office settings or other administrative environments.
Type First Aid case
Colour Fluorescent yellow
Depth 150mm
Dim (W x H x D) 300 x 400 x 150 mm
Height 400mm
Material ABS plastic.
Width 300mm

Reviews

Be the first to submit a review

Trustpilot