Sohngen 0360111 First Aid Case DIN 13157 400x300x150 Orange

Image Representative of Range

Sohngen 0360111 First Aid Case DIN 13157 400x300x150 Orange

MPN
0360111
Brand
Sohngen
EAN-13
4250108800354
Order Code
12-9848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £188.63 £160.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The sohngen 0360111 First Aid case is a robust and highly visible orange kit designed to meet DIN 13157 standards. It measures 400 x 300 x 150 mm, making it suitable for workshops and industrial environments. This first aid box is ideal for immediate response in workplace emergencies.
Type First Aid case
Colour Orange
Depth 150mm
Dim (L x W x H) 15 cm x 400 mm x 300 mm
Height 300mm
Length 15cm
Material ABS plastic.
Width 400mm

Reviews

Be the first to submit a review

Trustpilot