Sohngen 0360108 First Aid Case DIN 13157 400x300x150mm Orange

Image Representative of Range

Sohngen 0360108 First Aid Case DIN 13157 400x300x150mm Orange

MPN
0360108
Brand
Sohngen
EAN-13
4250108800330
Order Code
12-9846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £280.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sohngen first aid case, model 0360108, is a robust and portable emergency kit designed with the DIN 13157 standard. Measuring 400 x 300 x 150 mm, it features a striking orange exterior for high visibility. Typical applications include workplaces and environments requiring compliance with safety regulations.
Type First Aid case
Colour Orange
Depth 150mm
Dim (L x W x H) 15 cm x 400 mm x 300 mm
Height 300mm
Length 15cm
Material ABS plastic.
Weight 6.5kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot