Sohngen 0360106 First Aid Case DIN 13157 Orange 400x300x150mm

Image Representative of Range

Sohngen 0360106 First Aid Case DIN 13157 Orange 400x300x150mm

MPN
0360106
Brand
Sohngen
EAN-13
4250108800323
Order Code
12-9845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £189.77 £161.30
10+ £157.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The sohngen 0360106 first aid case is manufactured by sohngen and features dimensions of 400 x 300 x 150 mm with a bright orange colour. It meets the DIN 13157 standard, making it suitable for a variety of workplace environments. This first aid kit is ideal for laboratories and chemical facilities, providing essential medical supplies for emergencies.
Type First Aid case
Colour Orange
Depth 150mm
Dim (L x W x H) 15 cm x 400 mm x 300 mm
Height 300mm
Length 15cm
Material ABS plastic.
Width 400mm

Reviews

Be the first to submit a review

Trustpilot