Sohngen 0360103 First Aid Case DIN 13157 400x300x150 Orange

Image Representative of Range

Sohngen 0360103 First Aid Case DIN 13157 400x300x150 Orange

MPN
0360103
Brand
Sohngen
EAN-13
4250108800309
Order Code
12-9843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £198.00 £168.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/12/2026

The sohngen 0360103 first aid case is a compact, orange kit measuring 400 x 300 x 150 mm. It is designed to comply with DIN 13157 standards, ensuring comprehensive emergency preparedness. Ideal for hotels and gastronomy, it provides essential supplies for workplace safety.
Type First Aid case
Colour Orange
Depth 150mm
Dim (L x W x H) 15 cm x 400 mm x 300 mm
Height 300mm
Length 15cm
Material ABS plastic.
Width 400mm

Reviews

Be the first to submit a review

Trustpilot