Sohngen 0350101 First Aid Case 260x110x170mm Orange 1 Piece.

MPN
0350101
Brand
Sohngen
EAN-13
4250108805311
Order Code
10-6454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £82.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The sohngen 0350101 First Aid case is a compact and durable first aid kit, measuring 260 x 110 x 170 mm, and features a bright orange colour for easy visibility. Manufactured by sohngen, it is designed for rapid response in emergencies, making it ideal for use in workplaces, vehicles, and homes. This first aid kit is suitable for treating minor injuries and administering emergency care efficiently.
Type First Aid case
Colour Orange
Dim (L x W x H) 260 x 110 x 170 mm
Height 170mm
Length 260mm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot