Sohngen 0320126 First Aid Case Fluorescent Yellow DIN 13157 170x260x110

Image Representative of Range

Sohngen 0320126 First Aid Case Fluorescent Yellow DIN 13157 170x260x110

MPN
0320126
Brand
Sohngen
EAN-13
4250108800439
Order Code
12-9841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £64.92 £55.18
10+ £53.53
50+ £53.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The sohngen First Aid case DIN 13157 is manufactured by sohngen and comes in a fluorescent yellow colour, measuring 170 x 260 x 110 mm. It is designed for office environments as a compact emergency medical kit. Key attributes include its visibility and compliance with standard DIN 13157, making it suitable for workplace safety.
Type First Aid case
Colour Fluorescent yellow
Depth 110mm
Dim (L x W x H) 11 cm x 170 mm x 260 mm
Height 260mm
Length 11cm
Material ABS plastic.
Width 170mm

Reviews

Be the first to submit a review

Trustpilot