Sohngen 0301239 First Aid Case Empty 260x170x170 Orange 3 Level Storage

Image Representative of Range

Sohngen 0301239 First Aid Case Empty 260x170x170 Orange 3 Level Storage

MPN
0301239
Brand
Sohngen
EAN-13
4250108813897
Order Code
12-9833
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.37 £49.61
10+ £48.13
50+ £47.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The sohngen 0301239 First Aid case is an empty, durable container measuring 260 x 170 x 170 mm, designed for storing first aid supplies. Manufactured by sohngen, it features a vibrant orange colour for easy visibility in emergencies. This versatile case is suitable for workplaces, schools, and home settings to organise and protect essential medical materials.
Type First Aid case (empty)
Colour Orange
Depth 170mm
Dim (W x H x D) 260 x 170 x 170 mm
Height 170mm
Material ABS plastic.
Width 260mm

Reviews

Be the first to submit a review

Trustpilot