Sohngen 0301138 First Aid Case DIN 13157 310x210x130mm Orange

Image Representative of Range

Sohngen 0301138 First Aid Case DIN 13157 310x210x130mm Orange

MPN
0301138
Brand
Sohngen
EAN-13
4250108801184
Order Code
12-9831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The sohngen 0301138 First Aid case, designed in a vivid orange, conforms to DIN 13157 standards and measures 310 x 210 x 130 mm. Manufactured by sohngen, it features versatile bandage boxes and essential first aid components for quick response to injuries. This compact kit is ideal for use in workplaces, construction sites, and small offices.
Type First Aid case
Colour Orange
Depth 130mm
Dim (W x H x D) 310 x 210 x 130 mm
Height 210mm
Material ABS plastic.
Width 310mm

Reviews

Be the first to submit a review

Trustpilot