Sohngen 0301125 First Aid Case DIN 13157 260x170x110mm Orange

Image Representative of Range

Sohngen 0301125 First Aid Case DIN 13157 260x170x110mm Orange

MPN
0301125
Brand
Sohngen
EAN-13
4250108801160
Order Code
12-9830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £56.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The sohngen 0301125 first aid case is a compact and vibrant orange kit measuring 260 x 170 x 110 mm, designed to meet DIN 13157 standards. As a reliable first aid solution, it includes essential bandage boxes and other emergency supplies. Ideal for use in workplaces and public settings, it ensures quick and efficient medical response during emergencies.
Type First Aid case
Colour Orange
Depth 110mm
Dim (W x H x D) 260 x 170 x 110 mm
Height 170mm
Material ABS plastic.
Width 260mm

Reviews

Be the first to submit a review

Trustpilot