Softing 226009 CTK5015 Cable Tester with TDR, Voltmeter, up to 250V

Image Representative of Range

Softing 226009 CTK5015 Cable Tester with TDR, Voltmeter, up to 250V

MPN
226009
Brand
Softing
EAN-13
4016138658583
Order Code
10-6439
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £416.28
10+ £399.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 06/11/2026

Softing manufactures the CTK5015, a comprehensive cable tester ideal for network optimisation. This tool kit includes essential testing features for diagnosing and troubleshooting cable issues. It is typically used in IT environments to ensure reliable network performance.
Type CTK5015
Dim (L x W x H) 178 x 81 x 36 mm
Height 36mm
Length 178mm
Misc Attribute CTK5015
Power supply (details) 4 x AA battery
Weight 247g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot