Softing 226008 Cable Tool CT50 Measures Cable Lgth Locates Faults Traces Cables

Image Representative of Range

Softing 226008 Cable Tool CT50 Measures Cable Lgth Locates Faults Traces Cables

MPN
226008
Brand
Softing
EAN-13
4016138658576
Order Code
10-6438
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £343.70 £292.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Softing manufactures the Cable Tool CT50, a versatile cable tester. It features precise testing capabilities for cable length and distance to faults. The device is typically used in network installation and maintenance.
Type CableTool CT50
Dim (L x W x H) 178 x 81 x 36 mm
Height 36mm
Length 178mm
Misc Attribute CableTool CT50
Power supply (details) 4 x AA battery
Weight 247g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot