Softing 226005 CTK1015 Cable Tracker Kit, Signal Generator & Receiver

Image Representative of Range

Softing 226005 CTK1015 Cable Tracker Kit, Signal Generator & Receiver

MPN
226005
Brand
Softing
EAN-13
4016138658569
Order Code
10-6436
Country of Origin
USA
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £145.64 £123.79
10+ £118.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Softing CTK1015 Cable Tracker Network ID Kit is a cable finder tool manufactured by Softing. It is used to accurately locate and identify electrical cables and wires in both residential and commercial settings. This cable locator is essential for technicians aiming to trace and diagnose wiring issues efficiently.
Type Cable Locator
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 203 x 36 x 38 mm
Height 38mm
Insulation Test Voltage CAT IV
Length 203mm
Misc Attribute CTK1015
Power supply (details) 2 x 9 V battery pack
Transmitter dimensions (L x W x H) 76 x 66 x 36mm
Weight 0.480kg
Width 36mm

Reviews

Be the first to submit a review

Trustpilot