Softing 226001 LanMaster26 Cable Meter for Quick Network Service Checks

Image Representative of Range

Softing 226001 LanMaster26 Cable Meter for Quick Network Service Checks

MPN
226001
Brand
Softing
EAN-13
4016138951943
Order Code
10-6435
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £221.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Softing's cable meter 226001 LanMaster 26 is designed for testing and verifying network cables. It features advanced diagnostic capabilities and is compact for portable use. It is typically used in network installations and maintenance to ensure optimal cable performance.
Type Cable Meter
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 33 x 36 x 173 mm
Display LED
Height 173mm
Length 33mm
Misc Attribute LanMaster 26
Optical display Yes
Range Networks
Test sockets RJ45 socket
Weight 114g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot