Soehnle 68111 Bari Diffusor Elegant Ultrasonic 16 m² Coverage LED

MPN
68111
Brand
Soehnle
EAN-13
4006501681119
Order Code
10-6434
Country of Origin
China
View Full Product Range (2)

Discontinued


The Soehnle Bari Ultrasound aroma diffusor, model 68111, efficiently covers up to 16 m² with soothing fragrances. As a single unit, it uses ultrasound technology for quiet and effective diffusion. Ideal for creating a calming atmosphere in homes or small offices.
Type Ultrasound aroma diffusor
Tank volume 80ml
Colour White
Diameter 115mm
Height 146mm
Max. operating time 3.5h
Suitable for rooms up to 16m²

Trustpilot