Socket PCB 1mm Gold Plain

Order Code:

22-1129

Brand: Harwin MPN: H3183-05

Discontinued


Gold 1.0mm Plain PCB Socket, PC Board Socket Type, Brass Contact Material, Gold Contact Plating, 2.01mm Hole, 4.8 x 1.85mm, 1.05mm, 2.35mm Diameter, PCB Mounting Socket with Gold-plated, Four Leaf Inner Contacts, which will Accept 1mm Diameter Pins or Component Leads
Hole or Loop Diameter 2.01mm
Type PC Board Socket
Bead Size 4.8 x 1.85mm

Trustpilot