Snap Clip Bungee 60cm x 10mm

The BlueSpot Tools Snap Clip Bungee Cords are designed to provide quick convenient load binding for use around the home and workplace. The 10mm diameter heavy-duty elastic cord provides excellent holding power and constant tension. The two high strength spring-loaded snap clips allow for safe and secure load binding.

The BlueSpot Tools Snap Clip Bungee Cord has the following specification:

Length: 60cm.
Maximum Stretch: 90cm.

Description Image Product Buy Pricing (Ex VAT) Length Type Material
BlueSpot Tools 45443 Snap Clip Bungee 60cm x 10mm
BlueSpot Tools 45443 Snap Clip Bungee 60cm x 10mm
Standard range
Order code: 95-2790
MPN: 45443

Despatched within 4 working days - 50 in stock
1+ £3.12
Price per unit Ex VAT
600mm Elastic Strap Elastic
BlueSpot Tools 45444 Snap Clip Bungee 90cm x 10mm
BlueSpot Tools 45444 Snap Clip Bungee 90cm x 10mm
Standard range
Order code: 95-2791
MPN: 45444

Despatched within 4 working days - 50 in stock
1+ £3.44
Price per unit Ex VAT
Elastic Strap Elastic
BlueSpot Tools 45445 Snap Clip Bungee 120cm x 10mm
BlueSpot Tools 45445 Snap Clip Bungee 120cm x 10mm
Standard range
Order code: 95-2792
MPN: 45445

Despatched within 4 working days - 100 in stock
1+ £3.90
Price per unit Ex VAT
Elastic Strap Elastic

Trustpilot