BlueSpot Tools 45443 Snap Clip Bungee 60cm x 10mm

MPN
45443
EAN-13
5028734454437
Order Code
95-2790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BlueSpot Tools Snap Clip Bungee Cords are designed to provide quick convenient load binding for use around the home and workplace. The 10mm diameter heavy-duty elastic cord provides excellent holding power and constant tension. The two high strength spring-loaded snap clips allow for safe and secure load binding.

The BlueSpot Tools Snap Clip Bungee Cord has the following specification:

Length: 60cm.
Maximum Stretch: 90cm.


Type Elastic Strap
Material Elastic
Length 600mm

Reviews

Be the first to submit a review

Trustpilot