SMU4001 Source Measure Unit 20V 3A

Aim-TTi Brand: Aim-TTi

The Aim-TTi SMU4001 Source Measure Unit is a compact, four quadrant unit, designed to deliver precision sourcing and measurement for demanding electronic characterisation tasks. Operating within a ±21V, ±3.15A, 25W power envelope, it offers 0.015% basic accuracy with 6½ digit resolution, alongside ultra fine measurement capability down to 0.1µV and 100fA. PowerFlex technology enables full output power across most of the voltage range, while sense terminals with 4 wire and guard capabilities ensure highly stable, low noise performance. With measurement speeds as fast as 200µs (5kS/s), the unit is well suited to fast device characterisation and transient sensitive applications.

The SMU4001 features an intuitive touchscreen interface supported by advanced sweep capabilities, including linear, logarithmic, pulsed, and arbitrary list sweeps. Internal storage for up to 100k measurements and steps is also provided, plus powerful built in math and data handling functions such as tolerance band evaluation and result sorting. Featuring LAN/LXI and USB interfaces as standard (with GPIB available optionally), and supporting synchronous dual SMU operation via SMU Link, the instrument integrates easily into automated test environments and multi channel characterisation setups.

Typical applications include I V characterisation, semiconductor and materials testing, battery charging/discharging, leakage and insulation resistance measurement, and precision sourcing or sinking of current and voltage in both research and industrial development. Its combination of speed, resolution, and flexible sourcing modes makes the SMU4001 a highly capable tool for laboratory, production, and academic environments requiring dependable, high performance source measurement capability.

Description Image Product Buy Pricing (Ex VAT) Manufacturers Warranty Type Number of Channels Output Power
Aim-TTi SMU4001 Source Measure Unit 20V 3A
Aim-TTi SMU4001 Source Measure Unit 20V 3A
Extended range
Order code: 21-0375
MPN: SMU4001

Available to back orderBack-order availability date - 02/01/2027
1+ £3110.48
Price per unit Ex VAT
1 Year Source Measure Unit 1 25W
Aim-TTi SMU4201 Source Measure Unit 210V 3A
Aim-TTi SMU4201 Source Measure Unit 210V 3A
Extended range
Order code: 21-0376
MPN: SMU4201

Available to back orderBack-order availability date - 02/01/2027
1+ £4092.68
Price per unit Ex VAT
Source Measure Unit 1 25W

Trustpilot