Smrter SMRTER_DUO_BK USB-C Y-cable USB-C Lightning 120cm Black with OTG Function

MPN
SMRTER_DUO_BK
Brand
Smrter
EAN-13
4250551407674
Order Code
21-8679
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Smrter Hydra DUO 1.2 meter charging cable USB-C on USB-C and lighting The smartphone is empty, the tablet is empty and only a free charging slot. Smrter is now sending the solution Into the ring! The 120 cm long nylon charger cable comes with the latest USB C or Lightning connectors. The charging current of up to 3A (if two devices are charged at the same time, otherwise up to 2.4A separately) Provides for a quick charging process and even enables a simultaneous charging of two Different devices. An ideal charging cable for the whole family Simultaneous charging The charging cable fits all current devices with USB-C or Lightning And even allows two devices to be played simultaneously charging. The USB-C port can be connected to any USB-C port. Whether USB socket adapter, 12V car charger, PC or also to A Power bank. OTG Power Sharing The OTG function enables energy From one smartphone to another. That's how you can Give friends some energy of their own battery in an emergency. Only on OTG enabled smartphones

Reviews

Be the first to submit a review

Trustpilot