SMJ TB13FP Black Fused Plug 13A (Trade Pack 20)

MPN
TB13FP
Brand
SMJ
EAN-13
5060038165183
Order Code
97-1627
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Fuse Holder:

    Yes Yes 13A Fuse
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.87 £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

SMJ Fused Plug 13A is designed for rough conditions and conforms to the latest standards of BS 1363/A for heavy use. It is fitted with a BS1362 fuse.

Black 13A Fused Heavy-Duty Plug.

Colour: Black.
Quantity: 20.


Type Mains Plug
Colour Black
Current Rating 13A
Mains Plug Type UK 13A
Contacts per Unit 3
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Termination Screw
Voltage Rating 240V

Reviews

Be the first to submit a review

Trustpilot