Smartwares Smart Living Switch set 625317

Smartwares Brand: Smartwares
The Smartwares wireless switch sets consist of a variety of control devices designed for remote operation and are compatible with apps and assistant services like Alexa, suitable for indoor and outdoor use.
Description Image Product Buy Pricing (Ex VAT) Channels Cloud integration Depth Dim Height IP Rating Max. Range Max. switching capacity Mounting Type Used at Weight Width Type Colour Data transfer (Smart Home) Energy efficiency rating Frequency Hub Transfer Standard (Smart Home)
Smartwares SH4-99575 Wireless Switch Set Control Devices via App/Alexa
Smartwares SH4-99575 Wireless Switch Set Control Devices via App/Alexa
Standard range
Order code: 10-6425
MPN: SH4-99575

Despatched within 4 working days - 1 in stock
1+ £14.45
10+ £13.67
Price per unit Ex VAT
2 Alexa 17mm (W x H x D) 80 x 80 x 17 mm 80mm IP20 30m 2300W Indoors 0.07kg 80mm Switch set White Wireless n.rel. 433 MHz Required FSK 433 MHz
Smartwares SH4-99652 BASIC Switch Set Outdoor Use Remote 3-way 400W
Smartwares SH4-99652 BASIC Switch Set Outdoor Use Remote 3-way 400W
Extended range
Order code: 10-6426
MPN: SH4-99652

Back order - 25 availableBack-order availability date - 13/11/2026
1+ £54.00
Price per unit Ex VAT
4 80mm (W x H x D) 190 x 175 x 80 mm 175mm IP55 400W Wall Outdoors 0.76kg 190mm Switch set White Wireless n.rel. 433 MHz Required FSK 433 MHz

Trustpilot