Smartwares SH4-99575 Wireless Switch Set Control Devices via App/Alexa

MPN
SH4-99575
Brand
Smartwares
EAN-13
8711658448404
Order Code
10-6425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Smartwares SH4-99575 switch set, operating on FSK 433 MHz, facilitates wireless control of electrical devices. Manufactured by Smartwares, this set is ideal for remote management of indoor appliances. It's optimal for enhancing convenience in smart home settings.
Type Switch set
Channels 2
Cloud integration Alexa
Colour White
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Max. Range 30m
Max. switching capacity 2300W
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Weight 0.07kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot