Smartwares SH5-SET-KHC Smart Home Wireless Socket Set with Magnetic Contact

MPN
SH5-SET-KHC
Brand
Smartwares
EAN-13
8711658410821
Order Code
10-6428
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.13 £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Smartwares manufactures the SH5-SET-KHC Smart Home Basic Wireless Socket set. This socket set features wireless control and energy management capabilities. It is typically used for automating home appliances and managing power usage efficiently.
Type Socket set
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 433 MHz
Hub Required
Max. Range 30m
Max. switching capacity 3600W
Mounting Type Surface-mount
Operating Voltage 230V
Power supply (LOV) battery-powered
Series Smartwares SmartHome Basic

Reviews

Be the first to submit a review

Trustpilot